What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CSD95480RWJ

70A Synchronous Buck NexFET™ Smart Power Stage in an Industry Standard Footprint 41-VQFN-CLIP -55 to 150
$ 4.14
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD95480RWJ.

Texas Instruments

Official datasheet0 pages0 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+13.56%

CAD Models

Download Texas Instruments CSD95480RWJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.14
$ 3.736
Stock
1,144,881
323,081
Authorized Distributors
2
0
Case/Package
-
-
Number of Pins
41
41
Channel Type
-
-
Number of Drivers
-
-
Max Output Current
-
-
Rise Time
-
-
Fall Time
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
16 V
-
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CSD95480RWJ.

Descriptions

Descriptions of Texas Instruments CSD95480RWJ provided by its distributors.

70A Synchronous Buck NexFET™ Smart Power Stage in an Industry Standard Footprint 41-VQFN-CLIP -55 to 150
5.5V 70A 4.5V~16V VQFN-CLIP-41-EP(5x6) DC-DC Converters ROHS
Buck Yes 1.25MHz 1 5.5V 16V 4.5V VQFN-CLIP-41 , 1mm
IC HALF BRIDGE DRIVER 70A 41VQFN
Synchronous Buck NexFET Smart Power Stage | SYNCHRONOUS BUCK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.