Texas Instruments CD4020BPW

CMOS 14-Stage ipple-Carry Binary Counter/Divider 16-TSSOP -55 to 125
$ 0.673
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4020BPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet23 pages14 years ago
Technical Drawing4 pages8 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

element14 APAC

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4020BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.673
$ 0.23
Stock
15,259,321
168,032
Authorized Distributors
4
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
14
14
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
24 MHz
24 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4020BPW.

Related Parts

Texas InstrumentsCD4060BPWR
CMOS 14-Stage Ripple-Carry Binary Counter/Divider and Oscillator 16-TSSOP -55 to 125
Texas InstrumentsCD4060BPWRG4
CMOS 14-Stage Ripple-Carry Binary Counter/Divider and Oscillator 16-TSSOP -55 to 125
Texas InstrumentsCD4060BPW
CMOS 14-Stage ipple-Carry Binary Counter/Divider and Oscillator 16-TSSOP -55 to 125
Binary Counter 4000, 125ns, 3V-18V, TSSOP-16, SMD, Adhesive Mount, 4.5mm W × 1.05mm H
Counter/Divider Single 12-Bit Binary UP Automotive 16-Pin TSSOP T/R
74HC Series 6V 14-Stage Binary Ripple Counter With Oscillator - TSSOP-16

Descriptions

Descriptions of Texas Instruments CD4020BPW provided by its distributors.

CMOS 14-Stage ipple-Carry Binary Counter/Divider 16-TSSOP -55 to 125
Counter/Divider Single 14-Bit Binary UP 16-Pin TSSOP Tube
LOGIC, BINARY CNTR/DIV RIPL, 16TSSOP; Counter Type:Ripple Carry Binary / Divider; Clock Frequency:24MHz; Count Maximum:16383; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Clock Frequency Max:24MHz; Count Max:14; Counter Measuring Functions:Ripple Counter; Logic IC Base Number:4020; Logic IC Family:CD4000; Logic IC Function:14-Stage Ripple Carry Binary Counter / Divider; Package / Case:TSSOP; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.