Texas Instruments CD40102BE

CMOS 8-Stage Presettable 2-Decade BCD Synchronous Down Counter 16-PDIP -55 to 125
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40102BE.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Farnell

Mouser

TME

HQonline

Inventory History

3 month trend:
-2.10%

CAD Models

Download Texas Instruments CD40102BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 1.66
Stock
233,974
89,098
Authorized Distributors
4
1
Case/Package
PDIP
DIP
Number of Pins
16
-
Logic Function
Counter
-
Direction
Down
Down
Number of Elements
1
-
Number of Bits per Element
4
-
Reset
Asynchronous
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
4.8 MHz
700 kHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40102BE.

Related Parts

Texas InstrumentsCD4022BE
IC COUNTER/DIVIDER OCT 16-DIP / Counter/Divider Single 4-Bit Octal UP 16-Pin PDIP Tube
Texas InstrumentsCD4522BE
CMOS Programmable BCD Divide-By-N Counter 16-PDIP -55 to 125
Texas InstrumentsCD40161BE
CMOS Synchronous Programmable 4-Bit Binary Counter with Asynchronous Clear 16-PDIP -55 to 125
Counter/Divider Single 4-Bit Octal UP Automotive 16-Pin PDIP Tube
Counter/Divider Single 5-Bit Async Binary UP Automotive 16-Pin PDIP Tube
STMicroelectronicsM74HC161B1R
74HC Series 6 V Synchronous Presettable 4 Bit Binary Counter Through Hole-DIP-16

Descriptions

Descriptions of Texas Instruments CD40102BE provided by its distributors.

CMOS 8-Stage Presettable 2-Decade BCD Synchronous Down Counter 16-PDIP -55 to 125
Counter Single 8-Bit Sync/Async Decade Down 16-Pin PDIP Tube
LOGIC, SYNC DOWN COUNTER 8STG, 16DIP; Logic Family / Base Number: CD40102; Counter Type: BCD, Down; Clock Frequency: 4.8MHz; Count Maximum: 15; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic IC Family: CD4000; Logic IC Base Number: 40102; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Count Max: 8; Logic IC Base Number: 40102; Logic IC Function: Presettable 2-Decade BCD Synchronous Down Counter; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 3V to 18V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD40102BE .
  • CD40102BE.
  • CD40102BE..
  • CD40102BE...