Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BUF634P

250 MILLI AMP HIGH-SPEED BUFFER Buffer Amplifier, 1 Func, BIPolar, PDIP8
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF634P.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet14 pages18 years ago
Datasheet3 pages27 years ago

Upverter

Newark

Factory Futures

LCSC

CAD Models

Download Texas Instruments BUF634P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BUF634P.

Related Parts

Analog DevicesAD620BNZ
Instrumentation Amplifier, 1 Func, 85uV Offset-Max, 1MHz Band Width, PDIP8
Texas InstrumentsLF398N/NOPB
ROHS3Compliant EAR99 LF398 Tube op amp amplifier circuit 9.81mm 10nA 15V 1MHz
Texas InstrumentsLF398AN/NOPB
ROHS3Compliant EAR99 LF398 Tube op amp amplifier circuit 9.81mm 10nA 15V 1MHz
Texas InstrumentsLF356N/NOPB
Op Amp, High Slew Rate, Low Noise, Single, MDIP-8,VS +/-16V, IS 5mA, PD 670mW, VOS 3mV
Analog DevicesSSM2142PZ
ROHS3Compliant EAR99 SSM2142 Matte Tin (Sn) op amp amplifier circuit 9.27mm 5.5mA -18V 80dB
Analog DevicesAMP03GPZ
ROHS3Compliant EAR99 AMP03 Tube op amp amplifier circuit 9.27mm 3.5mA 15V 3000kHz

Descriptions

Descriptions of Texas Instruments BUF634P provided by its distributors.

250 MILLI AMP HIGH-SPEED BUFFER Buffer Amplifier, 1 Func, BIPolar, PDIP8
250-mA high-speed buffer - see BUF634A for upgraded version 8-PDIP -40 to 125
ROHS3Compliant EAR99 BUF634 Tube op amp amplifier circuit 9.81mm 20muA 9V 0.087dB
Texas Instruments buffer op amp, single channel, PDIPencapsulation, Dual power, Through hole mounting, 8Pin
Buffer IC Operating temperature: -40...125 °C Power supply: ±2.25...18 V Series: BUF634 Design: Single Package: DIL-8 Bandwidth: 180 MHz Slew rate: 2 V/ms
IC, AMP, BUFFER, 180MHZ, PDIP8; No. of Amplifiers: 1Amplifiers; Gain Bandwidth: 180MHz; Slew Rate: 2000V/µs; Supply Voltage Range: ± 2.25V to ± 18V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Output Current: 250mA; Amplifier Output: Single Ended; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 2.25V to ± 18V; Amplifier Type: Buffer; Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 15V; Supply Voltage Min: 2.25V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUF634 P
  • BUF634P .
  • BUF634P ..
  • BUF634P.