What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM BD6230F-E2

Power MOSFET Tape & Reel (TR) BD6230 Media Player motor driver 36V 500mA 4.4mm -40C~150C TJ
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD6230F-E2.

IHS

Datasheet28 pages11 years ago

RS (Formerly Allied Electronics)

HQonline

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-5.31%

CAD Models

Download ROHM BD6230F-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-09-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsDRV103H
32V, 3A single channel low-side driver with PWM control 8-SO PowerPAD -40 to 85
Texas InstrumentsLMH6321MR/NOPB
300 mA High Speed Buffer with Adjustable Current Limit 8-SO PowerPAD -40 to 125
ROHS3Compliant Tape & Reel (TR) motor driver
onsemiLM358MX
LM358 Series 7 mV Input Offset Dual Operational Amplifier - SOIC-8
Texas InstrumentsXTR117AIDRBT
Sensors, Sensor Conditioning, 4-20mA Transmitters XTR117 4-20mA Crnt Loop Transmitter
onsemiLM358AMX
LM358 Series 2 mV Input Offset Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of ROHM BD6230F-E2 provided by its distributors.

Power MOSFET Tape & Reel (TR) BD6230 Media Player motor driver 36V 500mA 4.4mm -40C~150C TJ
Single Channel Dual Output 32 V 0.5 A SMT Brush Motor H-Bridge Driver - SOP-8
ROHM BD6230F-E2 Full Bridge Motor Driver Half-Bridge, 36 V 0.5A, 8-Pin SOP
H BRIDGE DRIVER, 36V, 0.5A, SOP8; Motor Type: H-Bridge; No. of Outputs: 1Outputs; Output Current: 500mA; Output Voltage: -; Driver Case Style: SOP; No. of Pins: 8Pins; Supply Voltage Min: 6V; Supply Voltage Max: 32V; Operating T

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD6230F-E2.