ROHM BD3491FS-E2

32-SOP (0.213 5.40mm Width) BICMOS Active CONSUMER CIRCUIT audio circuit 5.4mm 9.5V -40C~85C TA
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD3491FS-E2.

IHS

Datasheet33 pages12 years ago

Inventory History

3 month trend:
-12.14%

CAD Models

Download ROHM BD3491FS-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-04-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Stepper and Brushed DC Motor Driver, 10 to 40V, 0.75A, SOIC-24, RoHS
MicrochipMTS2916A-HGC1
Motor Driver/Controller, DC/Stepper, 4.5 V to 5.5 V, 2 Outputs, 750 mA, 24 Pins, SOP
MicrochipMTS2916A-LGC1
Stepper and Brushed DC Motor Driver, 10 to 40V, 0.75A, SOIC-24, RoHS
Texas InstrumentsSN74LVCC3245ANSR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOP -40 to 85
Texas InstrumentsSN74LVC8T245NSR
32mA 1.65V~5.5V 32mA SO-24-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsTLC5929PWPR
5.5V Shift Register 50mA 16 3V 10V HTSSOP-24 wire mounting,SMD mount,glue mount 1.05mm(height)

Descriptions

Descriptions of ROHM BD3491FS-E2 provided by its distributors.

32-SOP (0.213 5.40mm Width) BICMOS Active CONSUMER CIRCUIT audio circuit 5.4mm 9.5V -40C~85C TA
Audio Processor, Bass/Treble, 0MHz-0.4MHz, 32-Pin SSOP-A
IC AUDIO SIGNAL PROCESSR 32SSOPA
Consumer Circuit, BICMOS, PDSO32
IC AUDIO SIGNAL PROCESSOR 2-CH
SOUND PROCESSOR, -40 TO 85DEG C; Audio Control Type: Audio Processor; Supply Voltage Range: 4.75V to 9.5V; Control Interface: I2C; Audio IC Case Style: SSOP-A; No. of Pins: 32Pins; Operat; Available until stocks are exhausted

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD3491FSE2