Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAMD11C14A-SSUT

MCU 32-Bit SAM D11 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 14-Pin SOIC T/R
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD11C14A-SSUT.

element14 APAC

Datasheet947 pages11 years ago

Microchip

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
-6.94%

CAD Models

Download Microchip ATSAMD11C14A-SSUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-08-10
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-Bit SAM D10 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 14-Pin SOIC T/R
IC MCU 32BIT 8KB FLASH 14SOIC / MCU 32-bit ARM Cortex M0+ RISC 8KB Flash 3.3V 14-Pin SOIC T/R
MCU 32-Bit SAM D09 ARM Cortex M0+ RISC 8KB Flash 3.3V 14-Pin SOIC T/R
32 Bit Microcontroller, PSoC 4 Series, ARM Cortex-M0, 16 MHz, 16 KB, 2 KB, 16, SOIC
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 16-Pin SOIC N Tube
MCU 32-Bit CY8Cxxx ARM Cortex M0 RISC 16KB Flash 1.8V/3.3V/5V 16-Pin SOIC T/R

Descriptions

Descriptions of Microchip ATSAMD11C14A-SSUT provided by its distributors.

MCU 32-Bit SAM D11 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 14-Pin SOIC T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PDSO14
SAMD11D Series 16 Kb Flash 4 kB RAM 48 MHz SMT 32-Bit Microcontroller - SOIC-14
MCU, 32BIT, CORTEX-M0+, 48MHZ, SOIC-14; Product Range: SAM32 Family SAM D1X Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 16KB; RAM Memory
MCU, 32BIT, CORTEX-M0+, 48MHZ, SOIC-14; Product Range:SAM 32 Family SAM D1X Series Microcontrollers; Device Core:ARM Cortex-M0+; Data Bus Width:32 bit; Operating Frequency Max:48MHz; Program Memory Si 41AH8349
1.62V~3.63V 48MHz 4KB FLASH 16KB Brown-out Detect/Reset,DMA,POR,WDT inside 12 1 1.62V 3.63V 48MHz I2C,LINbus,SPI,UART,USART,USB A/D 5x12b,D/A 1x10b 32bit ARM® Cortex®-M0+ SOIC-14 SMD mount,glue mount 8.65mm*3.9mm*1.5mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.