Microchip ATSAMD09C13A-SSUT

MCU 32-Bit SAM D09 ARM Cortex M0+ RISC 8KB Flash 3.3V 14-Pin SOIC T/R
$ 1.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD09C13A-SSUT.

Upverter

Technical Drawing19 pages14 years ago

Microchip

Farnell

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.53%

CAD Models

Download Microchip ATSAMD09C13A-SSUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-01-06
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 32BIT 8KB FLASH 14SOIC / MCU 32-bit ARM Cortex M0+ RISC 8KB Flash 3.3V 14-Pin SOIC T/R
MCU 32-Bit SAM D11 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 14-Pin SOIC T/R
MCU 32-Bit SAM D10 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 14-Pin SOIC T/R
MCU 32-bit ARM Cortex M0 RISC 8KB Flash 2.5V/3.3V/5V 16-Pin SOIC N Tube
Silicon LabC8051F860-C-GS
MCU 8-bit 8051CISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 16-Pin SOIC Tube
MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V Automotive Medical 16-Pin SOIC Tube

Descriptions

Descriptions of Microchip ATSAMD09C13A-SSUT provided by its distributors.

MCU 32-Bit SAM D09 ARM Cortex M0+ RISC 8KB Flash 3.3V 14-Pin SOIC T/R
SAM D09C: 8 KB Flash 4 KB SRAM 48 MHz 32-Bit Microcontroller - SOIC-14
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PDSO14
MCU, 32BIT, CORTEX-M0+, 48MHZ, SOIC-14; Product Range: SAM32 Family SAM D1X Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 8KB; RAM Memory Size: 4KB; No. of Pi
1.62V~3.63V 48MHz 4KB FLASH 8KB Under voltage detection/reset,DMA,POR,WDT inside 12 1.62V 3.63V 48MHz I2C,LINbus,SPI,UART,USART A/D 5x12b 32bit ARM® Cortex®-M0+ SOP SMD mount 8.65mm*3.9mm*1.6mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMD09C13ASSUT