Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAM4E16CB-AN

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP100
$ 8.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4E16CB-AN.

HQonline

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-37.36%

CAD Models

Download Microchip ATSAM4E16CB-AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.15
$ 7.865
$ 7.865
Stock
72,593
115,930
115,930
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
ARM
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
-
120 MHz
120 MHz
Number of I/Os
79
79
79
Interface
CAN, Ethernet, IrDA, MMC, SD, SPI, UART, USART, USB
CAN, Ethernet, I2C, IrDA, MMC, SD, SPI, UART, USART, USB
CAN, Ethernet, I2C, IrDA, MMC, SD, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
Min Supply Voltage
-
1.62 V
1.62 V
Max Supply Voltage
-
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT

Supply Chain

Projected EOL Date2044-03-02
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip SAM4SSeries microcontroller, ARM Cortex M4kernel, 100needle, LQFPencapsulation
MCU 32-bit SAM4N ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin LQFP Tray
Mcu, 32Bit, 120Mhz, Lqfp-100; |Microchip Technology ATSAM4S16CA-ANR
NXP SemiconductorsMK24FN1M0VLL12
Kinetis K24: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, 100-LQFP
STMicroelectronicsSTM32L475VGT6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, USB OTG
NXP SemiconductorsMK22FN1M0AVLK12
Kinetis K22: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 128KB SRAM, Full-Speed USB, 80-LQFP

Descriptions

Descriptions of Microchip ATSAM4E16CB-AN provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP100
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.2V/2.5V/3.3V 100-Pin LQFP Tray
ARM MCU, SAM 32 Family SAM 4E Series Microcontrollers, ARM Cortex-M4F, 32 bit, 120 MHz, 1 MB
MCU 32-bit ARM Cortex-M4 120MHz 128KB Flash 1MB RAM 79-Pin LQFP-100 SMD 1.62V~3.6V Brown-out Detect/Reset DMA POR PWM WDT CANbus Ethernet IrDA MMC SD SPI UART USART USB A/D 16x12b D/A 2x12b 10mm x 10mm
Mcu, 32Bit, 120Mhz, Lqfp-100; Product Range:Sam 32 Family Sam 4E Series Microcontrollers; Device Core:Arm Cortex-M4F; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:1Mb; No. Of Pins:100Pins Rohs Compliant: Yes |Microchip Technology ATSAM4E16CB-AN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.