Microchip ATSAM4S16CA-ANR

Mcu, 32Bit, 120Mhz, Lqfp-100; |Microchip Technology ATSAM4S16CA-ANR
$ 6.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4S16CA-ANR.

Microchip

Datasheet0 pages0 years ago

Farnell

CAD Models

Download Microchip ATSAM4S16CA-ANR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyChina, Philippines
Country of FabricationSingapore
Country of OriginChina, Philippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit SAM4E ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin LQFP Tray
MCU 32-bit SAM4E ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V Automotive 100-Pin LQFP T/R
MCU 32-bit SAM4C ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin LQFP T/R
NXP SemiconductorsMK24FN1M0VLL12
Kinetis K24: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, 100-LQFP
NXP SemiconductorsMK22FN1M0AVLL12
Kinetis K22: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 128KB SRAM, Full-Speed USB, 100-LQFP
NXP SemiconductorsMK22FN1M0VLL12
Kinetis K22: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 128KB SRAM, Full-Speed USB, 100-LQFP

Descriptions

Descriptions of Microchip ATSAM4S16CA-ANR provided by its distributors.

Mcu, 32Bit, 120Mhz, Lqfp-100; |Microchip Technology ATSAM4S16CA-ANR
Cortex-M4, 1024 KB, 1.62 to 3.6 V, LQFP-100, RoHS
Microchip SCT
ARM Microcontrollers - MCU LQFPGREENEXT
MPU QorIQ RISC 64-Bit 0.028um 1200MHz 896-Pin FCPBGA Box
IC MCU 32BIT 1MB FLASH 100LQFP
LQFP-100 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.