STMicroelectronics STM32L475VGT6

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, USB OTG
$ 7.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L475VGT6.

IHS

Datasheet204 pages7 years ago

SHENGYU ELECTRONICS

STMicroelectronics

element14 APAC

TME

Inventory History

3 month trend:
-99.08%

CAD Models

Download STMicroelectronics STM32L475VGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-10-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32L471VGT6
MCU 32-Bit STM32 ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP
STMicroelectronicsSTM32F429VGT6
STM32F429VGT6, 32bit ARM Cortex M4 MCU, 180MHz, 1024 kB Flash, 100-Pin LQFP
STMicroelectronicsSTM32F745VGT6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Frame
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V/5V 100-Pin LQFP Tray
Microchip SAM4SSeries microcontroller, ARM Cortex M4kernel, 100needle, LQFPencapsulation
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32L475VGT6 provided by its distributors.

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, USB OTG
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PQFP100
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 100-Pin LQFP Frame
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 1 MB
Mcu, Arm Cortex-M4, 80Mhz, Lqfp-100; |Stmicroelectronics STM32L475VGT6
STM32L Series 1 MB Flash 128 kB RAM 80 MHz 32-Bit Microcontroller - LQFP-100
MCU, ARM CORTEX-M4, 80MHZ, LQFP-100; Product Range: ARM Cortex-M4 Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 1MB; RAM Memory Size: 128KB; No. of Pins: 100Pins; MCU
1.71V~3.6V 80MHz 128KB FLASH 1MB Under voltage detection/reset,DMA,PWM,WDT inside 82 1 1.71V 3.6V 80MHz CANbus,EBI,EMI,I2C,IrDA,LINbus,MMC,QSPI,SAI,SD,SPI,SWPMI,UART,USART,USB OTG A/D 16x12b,D/A 2x12b 32bit ARM® Cortex®-M4 LQFP-100 14mm*14mm*1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32L475VGT6.