Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAM3N-EK

ATSAM3N EVAL BRD / ATSAM3N AT91SAM3 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3N-EK.

Newark

Datasheet39 pages15 years ago

Related Parts

STMicroelectronicsSTR910-EVAL
STR91XF EVAL BRD / STR91xF series ARM9 MCU 32-Bit Embedded Evaluation Board
STMicroelectronicsSTR750-EVAL
STR750F Microcontroller Board 0.032MHz/4MHz/48MHz CPU 64MB SPI Serial Flash
NXP SemiconductorsTWR-K60N512-KIT
Kinetis K60 Tower System Module
MicrochipATSAM3X8EA-AU
MCU 32-bit SAM3X ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP
MCU 32-bit ARM Cortex M7 RISC 2MB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin LQFP Tray
MicrochipATSAM3U4EA-AU
Microchip ATSAMSeries microcontroller, ARM Cortex-M3kernel, 144needle, LQFPencapsulation

Descriptions

Descriptions of Microchip ATSAM3N-EK provided by its distributors.

ATSAM3N EVAL BRD / ATSAM3N AT91SAM3 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Fully-Featured Evaluation Board And Software Library For Cortex M3 Flash Microcontroller
ATSAM3N, ZIGBEE, JTAG, LCD, EVAL KIT; Silicon Manufacturer: Atmel; No. of Bits: 32bit; Silicon Family Name: QTouch; Core Architecture: ARM; Core Sub-Architecture: Cortex-M3; Silicon Core Number: ATSAM3Nxxxx; Kit Contents: Eval

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.