Analog Devices AD783JQ

Amplifier; Operational; + 5 V (Typ.); 9.5 mA (Typ.); 100 nA (Typ.); 0 degC
$ 48.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD783JQ.

element14 APAC

Datasheet9 pages30 years ago

Analog Devices

Newark

Augswan

LCSC

Inventory History

3 month trend:
-11.45%

CAD Models

Download Analog Devices AD783JQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.645
$ 28.12
Stock
94,334
114,687
Authorized Distributors
2
1
Case/Package
CDIP
-
Number of Pins
8
-
Number of Circuits
1
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-5 V
-
Max Supply Voltage
5 V
-
Operating Supply Current
9.5 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

Analog DevicesAD603AQ
Amplifier, Variable Gain; Low Noise, 90 MHz Variable Gain; +7.5 V; 103 Ohms
Analog DevicesAD843AQ
Op Amp Single Wideband Amplifier ±18V 8-Pin CDIP Tube
Analog DevicesAD845AQ
Op Amp Single Precision Amplifier ±18V 8-Pin CDIP Tube
Texas InstrumentsLM741J
Military-grade, single, 44-V, 1-MHz operational amplifier 8-CDIP -55 to 125
Texas InstrumentsLM101AJ
Single, 40-V, 1-MHz operational amplifier 8-CDIP -55 to 125

Descriptions

Descriptions of Analog Devices AD783JQ provided by its distributors.

Amplifier; Operational; + 5 V (Typ.); 9.5 mA (Typ.); 100 nA (Typ.); 0 degC
SAMPLE & HOLD AMP, 15MHZ, 250NS, DIP; Available until stocks are exhausted Alternative available
High Speed, Monolithic Sample-and-Hold Amplifier (SHA)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANALOG DEVICES-AD783JQ