Analog Devices AD7485BST

ADC Single SAR 1Msps 14-bit Serial 48-Pin LQFP
$ 13.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7485BST.

DigiKey

Datasheet16 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7485BST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.03
$ 24.197
Stock
134,026
234,652
Authorized Distributors
1
6
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
-
1 Msps
Polarity
-
Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
-
1 LSB
Differential Nonlinearity
-
0.75 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Analog DevicesAD7264BSTZ-RL7
1 MSPS, 14-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
Analog DevicesMAX1321ECM+T
ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PQFP48
Analog DevicesAD7264BSTZ-5
1 MSPS, 14-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
Analog DevicesAD7952BSTZ
1-Channel Single ADC SAR 1Msps 14-bit Parallel/Serial 48-Pin LQFP Tray
Cirrus LogicCS4299-BQZ
CRYSTALCLEAR SOUNDFUSION AUDIO CODEC 97 Consumer Circuit, PQFP48
Analog DevicesMAX1421ECM+D
12-Bit, 40Msps, 3.3V, Low-Power ADC with Internal Reference

Descriptions

Descriptions of Analog Devices AD7485BST provided by its distributors.

ADC Single SAR 1Msps 14-bit Serial 48-Pin LQFP
1Msps 14bit 14 Serial Voltage SAR QFP SMD mount 7mm*7mm*1.6mm
IC ADC 14BIT SAR 1MSPS 48-LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated