Analog Devices AD673JD

ADC Single SAR 8-bit Parallel 20-Pin SBCDIP
$ 33.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD673JD.

DigiKey

Datasheet8 pages31 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD673JD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.77
$ 31.87
$ 31.87
Stock
145,195
153,214
153,214
Authorized Distributors
1
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
7 V
7 V

Related Parts

Analog DevicesAD673JNZ
1-Channel Single ADC SAR 8-bit Parallel 20-Pin PDIP N Tube
Analog DevicesAD670JN
ADC 5V 8bit 8-Ch Parallel Differential SAR 5V PDIP-20 TH 26.16mm × 6.35mm × 3.3mm
Analog DevicesAD573KNZ
Single Channel Single ADC SAR 10-bit Parallel 20-Pin PDIP N Tube
Texas InstrumentsADC0803LCN
Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail
Analog DevicesMAX150BCPP+
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20
Analog DevicesMAX166ACPP+
ADC 5V 45dB 200Ksps 8bit 1-Ch 8-Bit Parallel Differential SAR PDIP-20 TH 4.45mm H

Descriptions

Descriptions of Analog Devices AD673JD provided by its distributors.

ADC Single SAR 8-bit Parallel 20-Pin SBCDIP
Dual phase power supply ±0.5LSB CDIP-20 Through hole mounting 7.62mm(width)*5.08mm(height)
IC ADC 8BIT W/REF/CLK/COMP 20DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated