What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries AC-423

Aluminum Enclosure Black AN-1305-AB, Aluminum Enclosure Black (5.8 X 4.3 X 3 In)
$ 27.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-423.

Future Electronics

Datasheet1 page13 years ago

Sager Electronics

Mouser

DigiKey

Inventory History

3 month trend:
+2.03%

Related Parts

Bud IndustriesAC-411
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 7.00" X 15.00", AC SERIES
Bud IndustriesAC-433
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 6.00" X 17.00", AC SERIES
Bud IndustriesAC-412
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 8.00" X 17.00", AC SERIES
Hammond1444-753
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,7X5X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-1773
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X7X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-1573
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,15X7X3 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Bud Industries AC-423 provided by its distributors.

Aluminum Enclosure Black AN-1305-AB, Aluminum Enclosure Black (5.8 X 4.3 X 3 In)
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type: Chassis; Enclosure Material: Aluminum; External Height - Metric: 76.2mm; External Width - Metric: 178mm; External Depth - Metric: 432mm; IP Rating: -; Body Color
Enclosure, Chassis, Aluminium; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:76Mm; Anchura Externa - Métrico:178Mm; Profundidad Externa - Métrico:432Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Interminado |Bud Industries AC-423

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC-423.
  • AC423