What’s new: Find the right parts faster with our redesigned experience

Learn more

VCC 5300H5

5300H Series Green Ø5 mm 50° 10 mcd 2.2 V Right Angle LED Assembly - T-1 3/4
$ 0.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5300H5.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet2 pages21 years ago

IHS

Newark

Farnell

Future Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

CML 4303F5 LED TH 3mm 2.1V 10mA 25mcd Green Part of the VCC Family of Products
Dialight550-2207F
550 Series Green Ø 5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
Dialight550-2205F
550 Series Green Ø5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
Single Color LED, Green, Diffused, T-1, 3mm
LED High-Power Uni-Color Green 565nm 2.2V 2-Pin T-1

Descriptions

Descriptions of VCC 5300H5 provided by its distributors.

5300H Series Green Ø5 mm 50° 10 mcd 2.2 V Right Angle LED Assembly - T-1 3/4
CML 5300H5 CBI 5mm 1POS Right Angle 2.2V Green Part of the VCC Family of Products
Indicator Light; LED; PCB Mount; 2mm Bulb; Right Angle; 10 mcd; Red
Single Color LED, Green, T-1 3/4, 5.08mm
LED Uni-Color Green 563nm 2-Pin T-1 3/4
INDICATOR, LED PCB, T-1 3/4, GREEN, 2.2V
Chicago Min T-1 3/4 right angle LED ass.
LED Circuit Board GREEN DIFFUSED
T1-3/4 1/4" SIZE NYLON HOUSING
Indicator, Led Pcb, T-1 3/4, Green, 2.2V; Led Color:Green; No. Of Leds:-; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:10Ma; Luminous Intensity:10Mcd; Forward Voltage:2.2V; Viewing Angle:-; Height:6.096Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 5300H5

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC