What’s new: Find the right parts faster with our redesigned experience

Learn more

Extech Instruments 407736

Environmental Testers Sound Level Meter High Accuracy Type 2
$ 270.705
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments 407736.

Master Electronics

Datasheet1 page16 years ago

Newark

RS (Formerly Allied Electronics)

All-Spec

Mouser

Inventory History

3 month trend:
+0.00%

Related Parts

Extech Instruments407732
Extech 407732 Sound Level Meter, Low/High Range, Type 2, Digital, 35-130dB, Data Hold, Backlit LCD
Fluke Networks MT-8200-49A MicroMapper Wiremap Tester, Test Twister Pair Cables, 2 Tones
FlukeLVD2
Voltage Detector, 90 to 600V AC, 5 1/2 in Length, Visual Indication, CAT IV 600V Safety Rating
Extech Instruments480400
Extech 480400 Phase Sequence Tester, 600V AC, 400Hz, Multiline Graphical LCD
Extech Instruments480403
Extech 480403 Motor Rotation and 3-Phase Tester, 600V AC Rated Range, 400Hz Frequency, LED
Fluke Networks MT-8200-60-KIT Cable and Antenna Analyzer, 500 Hz-1200 Hz, LED, IntelliTone Series

Descriptions

Descriptions of Extech Instruments 407736 provided by its distributors.

Environmental Testers SOUND LEVEL METER HIGH ACCURACY TYPE 2
METER, SOUND, +/- 1.5 DB, 9 V, LCD, 0.1 DB, 0 TO +40 C, 210 G,
Sound Level Meter, Digital, 1.5Db Accuracy
Extech 407736 Dual Range Sound Level Meter
SOUND LEVEL METER, 35 to 130DB, 1.5DB

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON