What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 34071

TE Connectivity 34071 Butt Splice Terminal 16-14AWG Unshrouded
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34071.

Newark

Datasheet5 pages2 years ago
Datasheet6 pages12 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-7.45%

CAD Models

Download TE Connectivity 34071 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-09-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
TE Connectivity36160
14~16 Circular terminal Tin Copper Cold-pressed Terminals ROHS
Ring Tongue Terminal 14-16AWGCopper Blue 22.1mm Tin InsulKrimp™ Bag
Snap Spade Tongue Terminal 14-16AWG 22.1mm 8.1mm Tin InsulKrimp™ Loose Piece
Ring Tongue Terminal 14-16AWG Copper 26.97mm 12.11mm Electro Tin InsulKrimp™ Bag

Descriptions

Descriptions of TE Connectivity 34071 provided by its distributors.

TE Connectivity 34071 Butt Splice Terminal 16-14AWG Unshrouded
Terminal, Butt Splice, Blue; Insulator Colour:Blue; Product Range:Plasti-Grip Series; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm ; Insulator Material:Pvc (Polyvinylchloride); Connector Type:Butt Splice Rohs Compliant: Yes |Te Connectivity Amp 34071.
SPLICE,PG BUTT 16-14 Primary Product Color: Blue Splice Type: Butt Splice Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Blue Butt Splice 16 – 14 AWG 1.04 – 2.62 mm² | Electrical Wire Splice | Part Number: 34071 | Internal Number: 34071 | Alias Number: 286808-000 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34071.