What’s new: Find the right parts faster with our redesigned experience

Learn more

Keysight Technologies 33521B

Keysight 33521B Function, Arbitrary Waveform Generator, 30 MHz, Single Channel, 33500B Series
$ 3,548
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies 33521B.

element14 APAC

Datasheet23 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-6.67%

Related Parts

Keysight Technologies33519B
Keysight 33519B Waveform/Function Generator, 1 CH, 30 MHz, LAN, GPIB, USB, 33500B Series
TektronixAFG3021C
ARBITRARY FUNCTION GENERATOR: 1 CHANNEL 25MHZ AFG3000 SERIES
InstekAFG-2025
AFG-2025 Arbitrary Function Generator
InstekAFG-2125
25MHz Arbitrary Function Generator w/Ext. counter, sweep, AM/FM

Descriptions

Descriptions of Keysight Technologies 33521B provided by its distributors.

Keysight 33521B Function, Arbitrary Waveform Generator, 30 MHz, Single Channel, 33500B Series
FUNCTION GENERATOR 30MHZ ETHERNET GPIB LAN USB 33500B SERIES
GENERATOR, WAVEFORM, 30MHZ, 1 CH, ARB; Signal Generator Type:ARB, Function; Bandwidth:30MHz; Modulation Type:AM, BPSK, FM, FSK, PM, PWM, Sum; Supply Voltage Range:100V AC to 240V AC; External Height:88.3mm; External Width:212.8mm; External Depth:272.3mm; SVHC:No SVHC (19-Dec-2012); Manufacturers Warranty:3 Years; No. of Channels:1

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC