What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay 1N4151TR

Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4151TR.

JRH Electronics

Datasheet4 pages5 years ago

IHS

Newark

Arrow Electronics

Inventory History

3 month trend:
-15.26%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-02-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Vishay1N4151TAP
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
onsemi1N4151
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35
Vishay1N4150TAP
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, DO-35
Vishay1N4154TR
Rectifier Diode Small Signal Switching 35V 0.3A 4ns Automotive 2-Pin DO-35 T/R

Descriptions

Descriptions of Vishay 1N4151TR provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35
1N4151 Series 50 V 150 mA Through Hole Small Signal Fast Switching Diode -DO-35
Diode Small Signal Switching 75V 0.3A 2-Pin DO-35 T/R Automotive AEC-Q101
DIODE, SMALL SIG, AEC-Q101, SINGLE, 75V; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 75V; Forward Current If(AV): 150mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 4ns; Forward Surge Curr
Diode, Ultrafast, 75V, Do-204Ah-2; Repetitive Peak Reverse Voltage:75V; Average Forward Current:150Ma; Forward Voltage Max:1V; Reverse Recovery Time:4Ns; Forward Surge Current:2A; Operating Temperature Max:175°C; No. Of Pins:2Pins Rohs Compliant: Yes |Vishay 1N4151-TR

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4151-TR