Vishay 1N4151TAP

Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4151TAP.

IHS

Datasheet4 pages5 years ago
Datasheet4 pages0 years ago

_legacy Avnet

Newark

Inventory History

3 month trend:
-59.92%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-02-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayBAW76-TAP
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35
VishayBAW75-TAP
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 35V V(RRM), Silicon, DO-35
Rectifier Diode Small Signal Switching Si 100V 0.3A 8ns 2-Pin DO-35 Ammo

Descriptions

Descriptions of Vishay 1N4151TAP provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35
Diode Small Signal Switching 75V 0.3A 2-Pin DO-35 Ammo Automotive AEC-Q101
50V 2A 4ns 50nA 150mA Freestanding DO-204AH,DO-35 Through hole mounting 3.9mm*1.7mm*1.7mm
Small Signal Diode; Repetitive Reverse V
Diodes - General Purpose, Power, Switching Vr/75V Io/150mA
DIODE STANDARD 50V 150MA DO204AH
Small Signal Diode; Repetitive Reverse Voltage Max, Vrrm:75V; Forward Voltage:1V; Leaded Process Compatible:No; Package/Case:DO-35; Peak Reflow Compatible (260 C):No; Power Dissipation, Pd:500mW; Current Rating:150mA ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4151-TAP
  • 1N4151-TAP.