What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 1N4148WS

Diode Ultra Fast Recovery Rectifier 75V 0.15A 2-Pin SOD-323F T/R
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4148WS.

Farnell

Datasheet5 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

onsemi

element14 APAC

Inventory History

3 month trend:
+37.16%

CAD Models

Download onsemi 1N4148WS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.023
$ 0.023
Stock
30,627,346
4,152,507
4,152,507
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1 V
715 mV
715 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2008-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode Switching 100V 0.3A 4ns 2-Pin SOD-123 T/R / DIODE GEN PURP 100V 150MA SOD123
DIODE, RECTIFIER, FAST, VR 100V, IF 300MA, PKG SOD-323,VF 1V, TRR 4NS, CJ 4PF, TJ +150C
onsemi1N914BWS
Diode Ultra Fast Recovery Rectifier 75V 0.15A 2-Pin SOD-323F T/R
onsemi1N4448WS
Diode Ultra Fast Recovery Rectifier 75V 0.15A 2-Pin SOD-323F T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi 1N4148WS provided by its distributors.

Diode Ultra Fast Recovery Rectifier 75V 0.15A 2-Pin SOD-323F T/R
Rectifier Diodes & Bridges; 1N4148WS; ON SEMICONDUCTOR; 100 µA; 350 mA; 1.2 V; 100 mA
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
DIODE GEN PURP 75V 150MA SOD323F / Rectifier Diode Small Signal Switching 75V 0.15A 4ns 2-Pin SOD-323F T/R
1N4148WS Series 200 mW 100 V Max Reverse Voltage Small Signal Diode - SOD-323F
SMALL SIGNAL SW DIODE, 75V, SOD-323FL; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 75V; Forward Current If(AV): 150mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 4ns; Forward Surge Curren
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 75 / Peak Average Forward Current (If(AV)) mA = 150 / Forward Voltage (Vf) V = 1 / Peak Non-Repetitive Surge Current (Itsm) A = 4 / Peak Reverse Current uA = 5 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 200 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-323F / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Capacitance pF = 4 / Thermal Resistance W/°C = 500

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4148 WS
  • 1N4148WS.