Nichicon UKW1A471MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 10V 470muF ±20% 0.248Dia 6.30mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 µF
Dissipation Factor0.24 %
Lead/Base StyleStraight
Leakage Current141 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current330 mA
Ripple Current (AC)330 mA
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Pitch2.4892 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UKW1A471MED.

Nichicon SCT
Datasheet1 page4 years ago
TME
Datasheet1 page6 years ago
Newark
Datasheet1 page14 years ago

Inventory History

3 month trend:
-0.55%

Alternate Parts

Price @ 1000
$ 0.172
$ 0.07
$ 0.07
Stock
13,811
162,127
162,127
Authorized Distributors
2
9
9
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
330 mA
350 mA
350 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UKW1A471MED.

Related Parts

Descriptions

Descriptions of Nichicon UKW1A471MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 10V 470muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitors - Leaded 10volts 470uF 20%
Capacitor Alum Elect, 470Uf, 10V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2.5Mm; Product Width:-Rohs Compliant: Yes |Nichicon UKW1A471MED

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 µF
Dissipation Factor0.24 %
Lead/Base StyleStraight
Leakage Current141 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current330 mA
Ripple Current (AC)330 mA
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Pitch2.4892 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UKW1A471MED.

Nichicon SCT
Datasheet1 page4 years ago
TME
Datasheet1 page6 years ago
Newark
Datasheet1 page14 years ago

Compliance

Environmental Classification
RoHSCompliant