STMicroelectronics STM32F103C8T7TR

MCU 32-Bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins48
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size64 kB
Frequency72 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency72 MHz
Max Operating Temperature105 °C
Max Power Dissipation363 mW
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.7 µA
Number of A/D Converters2
Number of Channels10
Number of I2C Channels2
Number of I/Os37
Number of Programmable I/O37
Number of SPI Channels2
Number of Timers/Counters4
Number of USART Channels3
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsDMA, POR, PWM, Temp Sensor, WDT
RAM Size20 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103C8T7TR.

STMicroelectronics SCT
Datasheet117 pages8 years ago
STMicroelectronics
Datasheet99 pages13 years ago
Upverter
Datasheet102 pages11 years ago
SHENGYU ELECTRONICS
Datasheet91 pages15 years ago

Inventory History

3 month trend:
-0.57%

Alternate Parts

Price @ 1000
$ 3.73
$ 3.4
$ 3.4
Stock
192,100
5,308,355
5,308,355
Authorized Distributors
4
11
11
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
72 MHz
72 MHz
72 MHz
Number of I/Os
37
37
37
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, Temp Sensor, WDT
DMA, I2C, POR, PWM, Temp Sensor, WDT
DMA, I2C, POR, PWM, Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F103C8T7TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F103C8T7TR provided by its distributors.

MCU 32-Bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 1.25MHz, CMOS, PQFP48
Mainstream Performance line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
STM32F Series 64 kB Flash 20 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-48

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103C8T7-TR

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins48
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size64 kB
Frequency72 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency72 MHz
Max Operating Temperature105 °C
Max Power Dissipation363 mW
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.7 µA
Number of A/D Converters2
Number of Channels10
Number of I2C Channels2
Number of I/Os37
Number of Programmable I/O37
Number of SPI Channels2
Number of Timers/Counters4
Number of USART Channels3
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsDMA, POR, PWM, Temp Sensor, WDT
RAM Size20 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103C8T7TR.

STMicroelectronics SCT
Datasheet117 pages8 years ago
STMicroelectronics
Datasheet99 pages13 years ago
Upverter
Datasheet102 pages11 years ago
SHENGYU ELECTRONICS
Datasheet91 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant