STMicroelectronics STM32F303C8T6

MCU 32-bit STM32 ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins48
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size64 kB
Frequency72 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency72 MHz
Max Operating Temperature85 °C
Max Power Dissipation364 mW
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.4 µA
Number of A/D Converters2
Number of ADC Channels15
Number of D/A Converters3
Number of I2C Channels1
Number of I/Os37
Number of Programmable I/O37
Number of SPI Channels1
Number of Timers/Counters1
Number of USART Channels3
Oscillator TypeInternal
PackagingCut Tape
PeripheralsDMA, POR, PWM, WDT
RAM Size12 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F303C8T6.

STMicroelectronics
Datasheet115 pages8 years ago
Newark
Datasheet114 pages10 years ago
element14 APAC
Datasheet115 pages7 years ago
Upverter
Datasheet124 pages5 years ago
Future Electronics
Datasheet121 pages6 years ago
SHENGYU ELECTRONICS
Datasheet260 pages8 years ago

Inventory History

3 month trend:
+40.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F303C8T6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F303C8T6 provided by its distributors.

MCU 32-bit STM32 ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 72MHz, CMOS, PQFP48
STM32F Series 64 kB Flash 16 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-48
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-48
STMICROELECTRONICS STM32F303C8T6 32 Bit Microcontroller, General Purpose, ARM Cortex-M4, 72 MHz, 64 KB, 12 KB, 48 Pins, LQFP
Microcontroller STM32F303; 32bit ARM CortexM4; 72MHz; FLASH 64kB; SRAM 16kB; CAN; DAC; COMP; 2-3.6V; -40+85deg.C; LQFP48
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 64 Kbytes Flash, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, comparators, op-amp
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-48; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 64KB; RAM Memory Size: 12KB; No. of Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins48
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size64 kB
Frequency72 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency72 MHz
Max Operating Temperature85 °C
Max Power Dissipation364 mW
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.4 µA
Number of A/D Converters2
Number of ADC Channels15
Number of D/A Converters3
Number of I2C Channels1
Number of I/Os37
Number of Programmable I/O37
Number of SPI Channels1
Number of Timers/Counters1
Number of USART Channels3
Oscillator TypeInternal
PackagingCut Tape
PeripheralsDMA, POR, PWM, WDT
RAM Size12 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F303C8T6.

STMicroelectronics
Datasheet115 pages8 years ago
Newark
Datasheet114 pages10 years ago
element14 APAC
Datasheet115 pages7 years ago
Upverter
Datasheet124 pages5 years ago
Future Electronics
Datasheet121 pages6 years ago
SHENGYU ELECTRONICS
Datasheet260 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant