Texas Instruments NE555PE4

Timer, Precision; PDIP; 8; 9 ma (typ.); 16 V (max.); 12.5 V (typ.)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight440.409842 mg
Technical
Ambient Temperature Range High70 °C
Frequency100 kHz
High Level Output Current-200 mA
Low Level Output Current200 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage16 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Number of Outputs1
Number of Timers/Counters1
Operating Supply Current10 mA
Quiescent Current15 mA
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments NE555PE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages8 years ago
Datasheet31 pages12 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages16 years ago
Datasheet63 pages16 years ago
Newark
Datasheet34 pages9 years ago
Datasheet36 pages8 years ago
Datasheet34 pages9 years ago
Datasheet30 pages10 years ago
Upverter
Datasheet37 pages1 year ago
SHENGYU ELECTRONICS
Datasheet38 pages2 years ago
Verical
Datasheet27 pages15 years ago
Jameco
Datasheet25 pages17 years ago

Inventory History

3 month trend:
-8.07%

Alternate Parts

Price @ 1000
$ 0.185
$ 0.133
$ 0.133
Stock
124,129
2,237,721
2,237,721
Authorized Distributors
3
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Memory Size
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments NE555PE4.

Related Parts

Descriptions

Descriptions of Texas Instruments NE555PE4 provided by its distributors.

TIMER, PRECISION; PDIP; 8; 9 MA (TYP.); 16 V (MAX.); 12.5 V (TYP.)
Single Precision Timer 8-PDIP 0 to 70
Standard Timer Single 0C 70C 8-Pin PDIP Tube
PRECISION TIMER, 500KHZ, 16V, 8-DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight440.409842 mg
Technical
Ambient Temperature Range High70 °C
Frequency100 kHz
High Level Output Current-200 mA
Low Level Output Current200 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage16 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Number of Outputs1
Number of Timers/Counters1
Operating Supply Current10 mA
Quiescent Current15 mA
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments NE555PE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages8 years ago
Datasheet31 pages12 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages16 years ago
Datasheet63 pages16 years ago
Newark
Datasheet34 pages9 years ago
Datasheet36 pages8 years ago
Datasheet34 pages9 years ago
Datasheet30 pages10 years ago
Upverter
Datasheet37 pages1 year ago
SHENGYU ELECTRONICS
Datasheet38 pages2 years ago
Verical
Datasheet27 pages15 years ago
Jameco
Datasheet25 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago