onsemi LM317MBTG

Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Accuracy4 %
Dropout Voltage2.1 V
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage37 V
Min Input Voltage4.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeAdjustable
Output Voltage37 V
Output Voltage Accuracy4 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Reference Voltage1.3 V
Schedule B8542390000
Dimensions
Height15.75 mm
Length10.28 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM317MBTG.

onsemi
Datasheet14 pages12 years ago
Datasheet13 pages14 years ago
Datasheet13 pages16 years ago
Datasheet14 pages13 years ago
Datasheet13 pages14 years ago
Datasheet15 pages4 years ago
Newark
Datasheet14 pages6 years ago
Datasheet14 pages9 years ago
Farnell
Datasheet14 pages9 years ago
TME
Datasheet16 pages4 years ago
iiiC
Datasheet14 pages12 years ago

Inventory History

3 month trend:
-36.03%

Alternate Parts

Price @ 1000
$ 0.275
$ 0.184
$ 0.184
Stock
354,973
269,393
269,393
Authorized Distributors
11
1
1
Case/Package
TO-220
TO-220-3
TO-220-3
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
500 mA
-
-
Min Input Voltage
4.2 V
40 V
40 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
-
-
Max Output Voltage
37 V
-
-
Accuracy
4 %
-
-
Dropout Voltage
2.1 V
-
-
Power Supply Rejection Ratio (PSRR)
80 dB
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM317MBTG.

Related Parts

Descriptions

Descriptions of onsemi LM317MBTG provided by its distributors.

Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C
Voltage Regulator 37V, 0.5A, To220-3; Output Type:Adjustable; Output Voltage Min:1.2V; Output Voltage Max:37V; Input Voltage Min:3V; Input Voltage Max:40V; Product Range:-; Output Current Max:500Ma; Ic Case/Package:To-220 Rohs Compliant: Yes |Onsemi LM317MBTG.
Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin (3+Tab) TO-220 Rail
LM317M Series 500 mA 1.2 to 37 V Adjustable Output Voltage Regulator - TO-220AB
ON SEMICONDUCTOR LM317MBTG. VOLTAGE REGULATOR 37V, 0.5A, TO220-3
500 MILLI AMP ADJUSTABLE OUTPUT, POSITIVE VOLTAGE REGULATOR Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317MBTG.

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Accuracy4 %
Dropout Voltage2.1 V
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage37 V
Min Input Voltage4.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeAdjustable
Output Voltage37 V
Output Voltage Accuracy4 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Reference Voltage1.3 V
Schedule B8542390000
Dimensions
Height15.75 mm
Length10.28 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM317MBTG.

onsemi
Datasheet14 pages12 years ago
Datasheet13 pages14 years ago
Datasheet13 pages16 years ago
Datasheet14 pages13 years ago
Datasheet13 pages14 years ago
Datasheet15 pages4 years ago
Newark
Datasheet14 pages6 years ago
Datasheet14 pages9 years ago
Farnell
Datasheet14 pages9 years ago
TME
Datasheet16 pages4 years ago
iiiC
Datasheet14 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago