onsemi LM317BTG

LM317BTG; Single Linear Voltage Regulator; 1.5A Adjustable 1.2 to 37V; 3-Pin TO-220
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Current Rating1.5 A
Dropout Voltage1.95 V
Max Input Voltage40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current400 mA
Max Output Voltage37 V
Min Current Limit1.5 A
Min Input Voltage4.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Voltage40 V
Output Current1.5 A
Output TypeAdjustable
Output Voltage37 V
PolarityPositive
Power Rating20 W
Power Supply Rejection Ratio (PSRR)80 dB
Reference Voltage1.3 V
Schedule B8542390000
Dimensions
Height9.28 mm
Length10.28 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM317BTG.

Upverter
Datasheet12 pages16 years ago
Datasheet12 pages13 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet12 pages8 years ago
Future Electronics
Datasheet12 pages12 years ago
Augswan
Datasheet12 pages5 years ago
TME
Datasheet13 pages4 years ago
Datasheet12 pages5 years ago
Newark
Datasheet12 pages11 years ago
iiiC
Datasheet12 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Jameco
Datasheet13 pages17 years ago

Inventory History

3 month trend:
-78.52%

Alternate Parts

Price @ 1000
$ 0.403
$ 0.359
$ 0.359
Stock
694,897
1,370,516
1,370,516
Authorized Distributors
3
4
4
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
400 mA
400 mA
400 mA
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
-
-
-
Dropout Voltage
1.95 V
2.25 V
2.25 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM317BTG.

Related Parts

Descriptions

Descriptions of onsemi LM317BTG provided by its distributors.

LM317BTG; Single Linear Voltage Regulator; 1.5A Adjustable 1.2 to 37V; 3-Pin TO-220
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = -40° to +125°C
LM317BTG IC Standard Regu lator 1.2V to 37V 0.4A 3- Pin (3+Tab) TO-220 RoHS
LM Series 1.5 A Adjustable Surface Mount Voltage Regulator - TO-263-3
V REG ADJ +1.2/37V, TO-220-3, 317; Fixed Output Voltage Nom.:-; Adjustable Min:1.2V; Max:37V; Input
V REG ADJ +1.2/37V, TO-220-3, 317; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 37V; Input Voltage Min: 1.2V; Input Voltage Max: 37V; Product Range: LM317; NCV317; Output Current: 1.5A; Output Type: Adjustable; Linear Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: Lead (27-Jun-2018); Accuracy %: 4%; Base Number: 317; Device Marking: LM317BT; IC Generic Number: 317; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Operating Voltage Tolerance +: 4%; Output Current Max: 1.5A; Output Voltage Adjustable Range: 1.2V to 37V; Output Voltage Max: 37V; Output Voltage Min: 1.2V; Primary Input Voltage: 40V; Termination Type: Through Hole; Voltage Regulator Type: Positive Adjustable

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317BTG.

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Current Rating1.5 A
Dropout Voltage1.95 V
Max Input Voltage40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current400 mA
Max Output Voltage37 V
Min Current Limit1.5 A
Min Input Voltage4.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Voltage40 V
Output Current1.5 A
Output TypeAdjustable
Output Voltage37 V
PolarityPositive
Power Rating20 W
Power Supply Rejection Ratio (PSRR)80 dB
Reference Voltage1.3 V
Schedule B8542390000
Dimensions
Height9.28 mm
Length10.28 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM317BTG.

Upverter
Datasheet12 pages16 years ago
Datasheet12 pages13 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet12 pages8 years ago
Future Electronics
Datasheet12 pages12 years ago
Augswan
Datasheet12 pages5 years ago
TME
Datasheet13 pages4 years ago
Datasheet12 pages5 years ago
Newark
Datasheet12 pages11 years ago
iiiC
Datasheet12 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Jameco
Datasheet13 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago