Vishay SI2302CDS-T1-GE3

Single N-Channel 20 V 0.057 Ohms Surface Mount Power Mosfet - SOT-23
$ 0.224
NRND

价格与库存

数据表和文档

下载 Vishay SI2302CDS-T1-GE3 的数据表和制造商文档。

Newark

Datasheet9 页6 年前
Datasheet8 页10 年前
Datasheet8 页10 年前

Upverter

Farnell

element14 APAC

TME

库存历史记录

3 个月趋势:
+17.05%

CAD 模型

从我们值得信赖的合作伙伴处下载 Vishay SI2302CDS-T1-GE3 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
EE Concierge
符号封装
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.224
$ 0.21
Stock
6,431,493
1,184,092
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
2.6 A
2.6 A
Threshold Voltage
850 mV
400 mV
Rds On Max
57 mΩ
57 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
Power Dissipation
710 mW
710 mW
Input Capacitance
-
112 pF

供应链

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-29
Lifecycle StatusNRND (Last Updated: 4 months ago)

相关零件

Trans MOSFET P-CH 20V 3.1A 3-Pin SOT-23 T/R / MOSFET P-CH 20V 3.1A SOT23-3
Diodes Inc.DMG2301U-7
P-Channel 20 V 80 mO Surface Mount Enhancement Mode Mosfet - SOT-23
Single N-Channel 20 V 0.031 Ohms Surface Mount Power Mosfet - SOT-23
Diodes Inc.DMN2075U-7
Single N-Channel 20 V 45 mOhm 7 nC 0.8 W Silicon Surface Mount Mosfet - SOT-23
Diodes Inc.DMG2302U-7
N-Channel 20 V 90 mOhm Surface Mount Enhancement Mode Mosfet -SOT-23-3
Si2374DS Series 20 V 0.030 Ohm SMT N-Channel MOSFET - SOT-23 (TO-236)

描述

由其分销商提供的 Vishay SI2302CDS-T1-GE3 的描述。

Single N-Channel 20 V 0.057 Ohms Surface Mount Power Mosfet - SOT-23
Trans MOSFET N-CH 20V 2.6A 3-Pin SOT-23 T/R
N CHANNEL MOSFET, 20V, 2.9A, TO-236; TRA; Transistor Polarity:N Channel; Continuous Drain Current Id:2.9A;
N-CHANNEL 20 V (D-S) MOSFET Small Signal Field-Effect Transistor, 2.6A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
Mosfet, N Channel, 20V, 0.045Ohm, 2.6A, To-236, Full Reel; Channel Type:N Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:2.9A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:2.5V; Power Dissipation:710Mw Rohs Compliant: No |Vishay SI2302CDS-T1-GE3.

制造商别名

Vishay 在全球拥有多个品牌,分销商可将其用作替代名称。Vishay 也可称为以下名称:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

零件编号别名

该零件可能有以下备用零件编号:

  • SI2302CDS-T1-GE3.
  • SI2302CDST1GE3