新增内容: 采用我们全新改版的体验,更快找到合适的零件

了解更多

Vishay BZX384B6V2-G3-08

DIODE ZENER 6.2V 200MW SOD323 / Zener Diode 6.2 V 200 mW ±2% Surface Mount SOD-323
$ 0.121
Production

价格与库存

数据表和文档

下载 Vishay BZX384B6V2-G3-08 的数据表和制造商文档。

IHS

Datasheet8 页5 年前

库存历史记录

3 个月趋势:
-100%

备用零件

Price @ 1000
$ 0.121
$ 0.108
$ 0.108
Stock
121,829
2,212,688
2,212,688
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
2 %
2 %
2 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
95 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
-
-
-

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

相关零件

SMALL SIGNAL ZENER DIODE Zener Diode, 4.7V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode Single 4.7V 2% 80Ohm 200mW Automotive 2-Pin SOD-323 T/R
Zener Diode Single 4.7V 2% 80Ohm 200mW Automotive 2-Pin SOD-323 T/R
Diodes Inc.UDZ6V2B-7
Zener Diode, 6.2V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. UDZ6V2B-7
Diodes Inc.DDZ6V2BS-7
Zener Diode, 6.2V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. DDZ6V2BS-7
Diodes Inc.UDZ6V8B-7
Zener Diode, 6.8V V(Z), 2.06%, 0.2W, Silicon, Unidirectional

描述

由其分销商提供的 Vishay BZX384B6V2-G3-08 的描述。

DIODE ZENER 6.2V 200MW SOD323 / Zener Diode 6.2 V 200 mW ±2% Surface Mount SOD-323
Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode Sod323 |Vishay BZX384B6V2-G3-08
ZENER DIODE SOD323

制造商别名

Vishay 在全球拥有多个品牌,分销商可将其用作替代名称。Vishay 也可称为以下名称:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric