Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Semtech UCLAMP0501P.TCT

5V Unidirectional 200W 16A 12.5V 6V 0402 SMD mount 1mm(Length)*500μm(height)
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech UCLAMP0501P.TCT.

IHS

Datasheet6 pages7 years ago

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
+69.85%

CAD Models

Download Semtech UCLAMP0501P.TCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-08-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseSMF6.0A
TVS Diodes & ESD Suppressors; SMF6.0A; LITTELFUSE; 6 V; 10.3 V; 6.67 V; 7.02 V
LittelfuseSMF5.0A
SMF Series 200 W 7 V Uni-Directional Surface Mount TVS Diode - SOD-123F
SMF Series 9.2 V 200 W Uni-Directional Surface Mount TVS Diode - SOD-123F
Diodes Inc.DFLT6V5A-7
6.5V Unidirectional 225W 20.1A 11.2V 7.22V PDI-123 SMD mount 2.8mm(Length)*980μm(height)
Transient Voltage Suppressors, 200 Watt, 5.0 V, Unidirectional
ESD protection diodes / TVS diodes; VISHAY; MSP5.0A-M3/89A; 13.4 V; 75 A; 5 V; 6.4 V - 7.07 V

Descriptions

Descriptions of Semtech UCLAMP0501P.TCT provided by its distributors.

5V Unidirectional 200W 16A 12.5V 6V 0402 SMD mount 1mm(Length)*500μm(height)
Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon
UCLAMP Series 12.5 V 160 pF Uni-Directional 1-Line ESD Protection
12.5V 16A 5V (Max) 6V Unidirectional SLP1006P2 ESD Protection Devices ROHS
ESD Suppressor Diode TVS Uni-Dir 5V 2-Pin SLP EP T/R
TVS DIODE, 12.5V UNIDIRECTIONAL 5V;
Electrostatic Discharge (ESD) Protects Devices
1-Line, 5V, 160pF, ESD, SLP1006P2
TVS DIODE, 200W, 5V, SLP1006P2; Product Range:µClamp Series; TVS Polarity:Unidirectional; Reverse Standoff Voltage:5V; Clamping Voltage Max:12.5V; Diode Case Style:SLP1006P2; No. of Pins:2Pins; Minimum

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S