What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics UC3843BD1013TR

UC3843B Series 30 V 17 mA High Performance Current Mode PWM Controller - SOIC-8
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics UC3843BD1013TR.

Future Electronics

Datasheet15 pages27 years ago

TME

Verical

Mouser

iiiC

Inventory History

3 month trend:
-0.17%

CAD Models

Download STMicroelectronics UC3843BD1013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.343
$ 0.774
Stock
3,365,743
323,351
Authorized Distributors
6
6
Topology
Boost, Flyback
Boost, Flyback
Output Voltage
5.1 V
5.1 V
Min Input Voltage
8.2 V
8.2 V
Max Input Voltage
30 V
30 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
500 kHz
500 kHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
No
Case/Package
SOP
SOP
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

UC3845B Series 36 V 275 kHz High Performance Current Mode Controller - SOIC-8
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
UC3845B Series 275 KHz 25 V High Performance Current Mode Controller - SOIC-8
Texas InstrumentsUC3842AD8
30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 8-SOIC 0 to 70

Descriptions

Descriptions of STMicroelectronics UC3843BD1013TR provided by its distributors.

UC3843B Series 30 V 17 mA High Performance Current Mode PWM Controller - SOIC-8
Boost,Flyback No Up~500KHz Transistor Driver 1 5.1V 4.9V 5.5V 17V SOIC-8 , 1.75mm
PWM CONTROLLER, 500KHZ, 15V, SOIC-8; Input Voltage: -; Output Voltage: -; Output Current: 1A; Supply Voltage Min: 11V; Supply Voltage Max: 30V; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Frequency: 500kHz; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)
PWM CONTROLLER, 500KHZ, 15V, SOIC-8; Power Supply Controller Type:Single Ended Controller; No. of Channels:1Channels; Control Mode:Current Mode Control; Supply Voltage Min:11V; Supply Voltage Max:30V; IC Case / Package:SOIC; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics