STMicroelectronics TS374ID

IC COMP QUAD LOW PWR 14SOIC / Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SO
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS374ID.

IHS

Datasheet5 pages25 years ago

SHENGYU ELECTRONICS

STMicroelectronics

iiiC

CAD Models

Download STMicroelectronics TS374ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.569
Stock
165,141
472,784
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
14
14
Input Offset Voltage (Vos)
12 mV
12 mV
Propagation Delay
-
600 ns
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics TS374ID provided by its distributors.

IC COMP QUAD LOW PWR 14SOIC / Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SO
Tube TS374 CMOS MOS Open-Drain TTL 0.0003muA comparator circuit 1pA @ 5V 600ns 8.65mm 10mV
Comparator Quad ±8V/16V 14-Pin SOIC Tube
Low power quad CMOS voltage comparator

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics