What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPA2012D2RTJR

2.1-W, stereo, analog input Class-D audio amp with selectable gain 20-QFN -40 to 85
$ 0.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2012D2RTJR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago
Datasheet8 pages19 years ago

Farnell

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
-25.79%

CAD Models

Download Texas Instruments TPA2012D2RTJR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.711
$ 1.064
$ 1.064
Stock
251,160,857
96,050,823
96,050,823
Authorized Distributors
5
5
5
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Number of Channels
2
2
2
Output Power
2.1 W
2.1 W
2.1 W
Power Supply Rejection Ratio (PSRR)
-75 dB
-75 dB
-75 dB
Common Mode Rejection Ratio
69 dB
69 dB
69 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2012D2RTJR.

Related Parts

Texas InstrumentsTPA6130A2RTJR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 20-Pin WQFN EP T/R
Texas InstrumentsTPA6130A2RTJT
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 20-Pin WQFN EP T/R
Texas InstrumentsTPA6130A2RTJTG4
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 20-Pin WQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPA2012D2RTJR provided by its distributors.

2.1-W, stereo, analog input Class-D audio amp with selectable gain 20-QFN -40 to 85
Audio Amp Speaker 2-CH Stereo 2.1W Class-D 20-Pin WQFN EP T/R / IC AMP AUDIO PWR 2.1W D 20WQFN
Dual Channel 2.1Wx2@4Ω Class D Amplifier QFN-20-EP(4x4) Audio Amplifiers ROHS
Amplifiers - Audio Power 2.1W Stereo Class-D Aud Power Amplifier
AUDIO POWER AMPLIFIER, CLASS D, QFN-20; Output Power:2.1W; Amplifier Class:D; No. of Channels:2 Channel; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:QFN; No. of Pins:20Pins; Load Impedance:4ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)
Audio Amplifier, 2.1W, 2 Channel(s), 1 Func, PQCC20
EAR99 TPA2012 Tape & Reel (TR) Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 3/5V 730mum 2.1W x 2 @ 4Ohm 9mA
AUDIO POWER AMPLIFIER, CLASS D, QFN-20; Puissance de sortie: 2.1W; Classe d'amplificateur audio: D; Nbre de voies: 2 voies; Gamme de tension d'alimentation: 2.5V à 5.5V; Type de boîtier d'amplificateur: QFN; Nombre de broches

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA2012D2RTJR .