What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi TIP29CG

Transistor, Bipolar, Si, NPN, Power, Vceo 100VDC, IC 1A, Pd 30W, TO-220AB, Vcbo 100VDC
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP29CG.

Master Electronics

Datasheet5 pages14 years ago

IHS

onsemi

Newark

Farnell

Inventory History

3 month trend:
-10.14%

CAD Models

Download onsemi TIP29CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 0.25
$ 0.25
Stock
276,583
214,145
214,145
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
TO-220
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
15
15
15
Power Dissipation
2 W
30 W
30 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiTIP29BG
TIP Series 80 V 1 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
onsemiTIP29B
1.0 A, 80 V NPN Power Bipolar Junction Transistor
onsemiTIP29CTU
TIP Series NPN 2 W 100 V 1 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
NXP SemiconductorsBUJ403A,127
Trans GP BJT NPN 550V 6A 100000mW 3-Pin(3+Tab) TO-220AB Rail
onsemiBD241BTU
Tube Through Hole NPN BD241 Bipolar (BJT) Transistor 1.2V @ 600mA 3A 3A 40W 80V

Descriptions

Descriptions of onsemi TIP29CG provided by its distributors.

TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 100VDC, IC 1A, PD 30W, TO-220AB, VCBO 100VDC
TIP Series 100 V 1 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
1.0 A, 100 V NPN Power Bipolar Junction Transistor
Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 100V 1A 2000mW 3-Pin(3+Tab) TO-220AB Tube
RF TRANSISTOR, NPN 100V 3MHZ TO-220
100V 30W 1A 15@1A4V 3MHz 700mV@1A125mA NPN -65¡Í~+150¡Í@(Tj) TO-220(TO-220-3) Bipolar Transistors - BJT ROHS
TRANS, BIPOL, NPN, 100V, TO-220-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 30W; DC Collector Current: 1A; DC Current Gain hFE: 15hFE; Transistor
Rf Transistor, Npn 100V 3Mhz To-220; Transistor Polarity:Npn; Collector Emitter Voltage Max:100V; Continuous Collector Current:1A; Power Dissipation:30W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency:3Mhz Rohs Compliant: Yes |Onsemi TIP29CG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP29CG.