Texas Instruments TCA6408PW

TEXAS INSTRUMENTS TCA6408PW I/O Expander, 8bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, TSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA6408PW.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages18 years ago

Newark

element14 APAC

Factory Futures

Farnell

CAD Models

Download Texas Instruments TCA6408PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCA6408PW.

Related Parts

NXP SemiconductorsPCAL9554BPWJ
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R
NXP SemiconductorsPCAL6408APWJ
550μA 10mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes TSSOP-16 SMD mount,glue mount 1.1mm(height)
NXP SemiconductorsPCAL9538APWJ
Low-voltage 8-bit I2C-bus and SMBus low power I/O port with interrupt, reset and Agile I/O
Texas InstrumentsTCA9534PWR
10mA 25mA I2C 8-Ch 1.65V 5.5V 400kHz Yes TSSOP-16 SMD Adhesive Mount 1.2mm H
Texas InstrumentsTCA9534APWR
I2C Level Shifter, 8-Bit, 1.65V-5.5V, 400kHz, TSSOP-16, SMD, Adhesive Mount, 1.2mm H
Texas InstrumentsTCA9538PWR
25mA I2C 8 1.65V 5.5V 400KHz yes TSSOP-16 SMD mount,glue mount 5mm(Length)*4.4mm(width)

Descriptions

Descriptions of Texas Instruments TCA6408PW provided by its distributors.

TEXAS INSTRUMENTS TCA6408PW I/O Expander, 8bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, TSSOP
I2C/SMBus GPIO Expander 400kHz 5.5V 16-Pin TSSOP Tube
Low-Voltage 8-Bit I2C and SMBus I/O Expander With Interrupt Output, eset, and Config egister 16-TSSOP -40 to 85
8 BIT I2C, SMBUS I/O EXPAND, 16TSSOP
IC XPND 400KHZ I2C SMBUS 16TSSOP
IC I/O EXPANDER I2C 8B 16TSSOP
Logic - I2C Low-Voltage 8B I2C
8 I/O PIA-GENERAL PURPOSE PDSO16
PARALLEL I/O PORT, 8-BIT, 8 I/O

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.