What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics T74LS244B1

8 8 2 4.75V 5.25V 24mA Buffer, Line Driver 15mA DIP 3.93mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T74LS244B1.

IHS

Datasheet4 pages0 years ago

Alternate Parts

Price @ 1000
$ 13.972
$ 13.972
Stock
6,546
44,757
44,757
Authorized Distributors
0
0
0
Case/Package
DIP
CDIP
CDIP
Number of Pins
-
20
20
Logic Function
-
Buffer
Buffer
Number of Elements
-
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-
-12 mA
-12 mA
Propagation Delay
18 ns
30 ns
30 ns
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-04-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics T74LS244B1 provided by its distributors.

8 8 2 4.75V 5.25V 24mA Buffer,Line Driver 15mA DIP 3.93mm
Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20
Non-Inverting-Function Buffer Gate - with Input Hysteresis

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics