Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics T74LS244B1

Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T74LS244B1.

IHS

Datasheet4 pages0 years ago

Alternate Parts

Price @ 1000
$ 13.972
$ 13.972
Stock
6,541
28,816
28,816
Authorized Distributors
0
0
0
Case/Package
DIP
CDIP
CDIP
Number of Pins
-
20
20
Logic Function
-
Buffer
Buffer
Number of Elements
-
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-
-12 mA
-12 mA
Propagation Delay
18 ns
30 ns
30 ns
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-04-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of STMicroelectronics T74LS244B1 provided by its distributors.

Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20
Non-Inverting-Function Buffer Gate - with Input Hysteresis
Non-inverting Tristate 8 8 2 4.75V 5.25V 24mA Buffer,Line Driver 15mA DIP Through hole mounting 3.93mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics