STMicroelectronics STTS75M2F

STTS75 Series 5.5 V 10 mA Digital Temperature Sensor and Thermal Watchdog
$ 0.603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTS75M2F.

IHS

Datasheet41 pages16 years ago

TME

Mouser

Inventory History

3 month trend:
-9.20%

CAD Models

Download STMicroelectronics STTS75M2F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.603
$ 0.508
Stock
399,577
511,876
Authorized Distributors
4
2
Case/Package
SO
MSOP
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.125 B
1.125 B
Accuracy
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTMP75AIDR
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125
Texas InstrumentsTMP75AIDG4
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125
MicrochipTC77-3.3MOA
Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N Tube
MicrochipTCN75AVOA
MICROCHIP - TCN75AVOA - Temperature Sensor IC, Digital, ± 2°C, -40 °C, +125 °C, SOIC, 8 Pins
MicrochipTC77-5.0MOA
Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N Tube
Texas InstrumentsTMP75AID
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125

Descriptions

Descriptions of STMicroelectronics STTS75M2F provided by its distributors.

STTS75 Series 5.5 V 10 mA Digital Temperature Sensor and Thermal Watchdog
Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SO N T/R
Digital temperature sensor and thermal watchdog, delta-sigma analog-to-digital (ADC) converter, I2C interface, -55°C to 125°C, SO-8, RoHS
STMicroelectronics SCT
Temperature Sensor, 0.5Deg C, Soic-8; |Stmicroelectronics STTS75M2F
STTS75M2F TEMPERATURE SENSOR 8-PIN SOIC, -55 - +125 DEGC
Temperature And Humidity Sensor

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics