What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics STTH60P03SW

Rectifier Diode, 1 Phase, 1 Element, 60A, 300V V(RRM), Silicon, TO-247

$ 1.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH60P03SW.

Farnell

Datasheet9 pages13 years ago

Newark

Mouser

iiiC

Inventory History

3 month trend:
+2.83%

CAD Models

Download STMicroelectronics STTH60P03SW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

onsemiRURG3060
onsemi Rectifier diode Diodes, 30A, 600V, Through hole mounting, TO-247encapsulation, 2needle
onsemi Rectifier diode Diodes, 60A, 600V, Through hole mounting, TO-247encapsulation, 3needle
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH61W04SW
Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH100W04CW
Rectifier Diode, 1 Phase, 2 Element, 400V V(RRM), Silicon, TO-247
MicrochipAPT60D20BG
Fred D 200 V 60 A To-247 2 To-247 Tube Rohs Compliant: Yes |Microchip Technology APT60D20BG

Descriptions

Descriptions of STMicroelectronics STTH60P03SW provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 60A, 300V V(RRM), Silicon, TO-247
Ultrafast rectifier PDP energy recovery
Rectifier, Single, 300V, 60A, To-247; |Stmicroelectronics STTH60P03SW
300V 250A 50ns 100μA 60A Independent Dualanode TO-247-3 Through hole mounting 20.15mm(height)
Diode Switching 300V 60A 3-Pin(3+Tab) TO-247 Tube
60 A 300 V SILICON RECTIFIER DIODE TO-247
Fast Recovery/Super Fast Recovery Diode Switch Diode
1.5V@30A 60A 300V TO-247-3 Fast Recovery / High Efficiency Diodes ROHS
Ultrafast Rectifier, 300V, 60A, TO-247, RoHS, Tube
STMicroelectronics SCT
DIODE GEN PURP 300V 60A TO247-3
DIODE STANDARD 300V 60A TO2473
RECTIFIER, SINGLE, 300V, 60A, TO-247; Repetitive Reverse Voltage Vrrm Max: 300V; Forward Current If(AV): 60A; Diode Configuration: Single; Forward Voltage VF Max: 1.5V; Reverse Recovery Time trr Max: -; Forward Surge Current

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics