What’s new: Find the right parts faster with our redesigned experience

Learn more

Metcal STTC-117

STTC 700 Series Extra Large Chisel Tip Solder Cartridge for MX Series Systems, 5.00mm
$ 31.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metcal STTC-117.

Newark

Datasheet31 pages10 years ago
Datasheet1 page12 years ago
Datasheet28 pages26 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.59%

Related Parts

MetcalSTTC-122
STTC 700 Series Sharp Conical Tip Solder Cartridge for MX Series Systems, 0.40mm
Tip, Solder; 0.315 in. L x 0.197 in. W;Chisel; PS-800 soldering system
MetcalSTTC-125
STTC 700 Series 30° Chisel Tip Solder Cartridge for MX Series Systems, 1.00mm
WellerNTK
WELLER, SOLDER TIP, CHISEL, 0.047 IN, 0.016 IN, 0.331 IN, 0.016 IN, NT SERIES
Soldering Iron Tip, Solder Well, 2.3 Mm Rohs Compliant: Na |Ersa 0102WDLF23/SB
Soldering tip, Solder depot, Ø 5.2 mm, (L x W) 30.5 x 1.6 mm, 0102WDLF16/SB

Descriptions

Descriptions of Metcal STTC-117 provided by its distributors.

STTC 700 Series Extra Large Chisel Tip Solder Cartridge for MX Series Systems, 5.00mm
CHISEL TIP, 5.2MM; Tip / Nozzle Width: 5mm; Tip / Nozzle Style: Chisel; For Use With: Metcal MX-5200, MX-5000, MX-500 Soldering Station, MX-H1-AV, MX-RM3E Solder Pen, MX-UK1 Upgrade-Kit; Product Range: MX System Series; SVHC
Tip Width mm = 5 / Suitable for = MX-500 / Suitable for = MX-5000 / Suitable for = MX-5200 Soldering Systems / Suitable for = MX-H1-AV / Suitable for = MX-RM3E Hand Pieces / Soldering Tip Series = STTC / Soldering Temperature Max. °C = 412 / Tip Length mm = 7.6 / Soldering Tip Shape = Chisel

Manufacturer Aliases

Metcal has several brands around the world that distributors may use as alternate names. Metcal may also be known as the following names:

  • OKI METCAL
  • METCAL INC
  • OK/Metcal
  • METCAL OK INTERNATIONAL
  • Metcal - OKi
  • OK INTERNATIONAL METCAL
  • Metcal Soldering Stn
  • OK (OKI) / Metcal
  • OK Industries [Metcal]
  • OKI BY METCAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTC-117.
  • STTC117