What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron SS-01D

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.47N Thru-Hole PC Pins
$ 2.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-01D.

Newark

Datasheet8 pages22 years ago
Datasheet9 pages16 years ago
Datasheet16 pages21 years ago
Datasheet7 pages28 years ago

IHS

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-39.86%

CAD Models

Download Omron SS-01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Switch Snap Action N.C. SPDT Simulated Roller Lever PC Pin 0.1A 125VAC 30VDC 1.47N
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 0.49N Thru-Hole PC Pins
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.16N Thru-Hole PC Pins
PanasonicAV452461
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.25N Thru-Hole
PanasonicAH1764619-A
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 125VAC 30VDC 0.54N Thru-Hole
C&K ComponentsZMA00A150P00PC
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 30VDC 1.47N Thru-Hole

Descriptions

Descriptions of Omron SS-01D provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.47N Thru-Hole PC Pins
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Through Hole-straight
Omron OmronSS01D Subminiature Basic Switch 1A 125VAC SPDT Long Lever
Omron Micro Switch, Plunger Type, PCB Mount, 100mA @ 30V DC, SPDT
Basic / Snap Action Switches Pin plunger 150gf 0. 1A SPDT PCB
MICROSWITCH, SPDT, PIN, 30VDC, 0.1A; Microswitch Type:Subminiature; Microswitch Actuator:Pin Plunger; Contact Configuration:SPDT; Switch Terminals:Through Hole; Contact Current Max:100mA; Contact Voltage DC Nom:30VDC; Pr
Contact Current - AC mA = 100 / Contact Current - DC mA = 100 / Actuator Type = Pin Plunger / Termination Type = Soldering Connection / Contact Voltage - AC V = 125 / Contact Voltage - DC V = 30 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = SS / Length mm = 19.8 / Actuation Force N = 1.47 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 10.2 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-01-D
  • SS01D