What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron SS-01GL13D

Switch Snap Action N.C. SPDT Simulated Roller Lever PC Pin 0.1A 125VAC 30VDC 1.47N

$ 2.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-01GL13D.

element14 APAC

Datasheet8 pages22 years ago

Newark

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Omron SS-01GL13D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

OmronSS-01D
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.47N Thru-Hole PC Pins
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.16N Thru-Hole PC Pins
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 2mm THROUGH HOLE-STRAIGHT
PanasonicAV452461
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.25N Thru-Hole
PanasonicAH1764619-A
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 125VAC 30VDC 0.54N Thru-Hole
C&K ComponentsZMA00A150P00PC
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 30VDC 1.47N Thru-Hole

Descriptions

Descriptions of Omron SS-01GL13D provided by its distributors.

Switch Snap Action N.C. SPDT Simulated Roller Lever PC Pin 0.1A 125VAC 30VDC 1.47N
MICROSWITCH, 0.1A, SIM ROLLER, SPDT, PCB; Contact Configuration:SPDT; Microswitc
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 2mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-straight
On-Mom SPDT 0.5N 1.2mm 30000000Cycles 200000Cycles 100mA 4.8¡ã Plugins Through hole mounting 19.8mm(Length)*6.4mm(height)
MICROSWITCH, 0.1A, SIM ROLLER, SPDT, PCB; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Simulated Roller Lever; Operating Force Max:1.47N; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Contact Current Max:100mA; Switch Terminals:Through Hole; SVHC:No SVHC (18-Jun-2012); Contact Current Max:100mA; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V
Contact Current - AC mA = 100 / Contact Current - DC mA = 100 / Actuator Type = Simulated Roller Lever / Termination Type = Soldering Connection / Contact Voltage - AC V = 125 / Contact Voltage - DC V = 30 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = SS / Length mm = 19.8 / Actuation Force N = 1.47 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 10.2 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS01GL13D