MaxLinear SP490EN-L

SP490 Series 5 Mbps 5 V Low Power BICMOS Full Duplex RS-485 Transceiver- NSOIC-8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP490EN-L.

Newark

Datasheet10 pages15 years ago

element14

Future Electronics

iiiC

CAD Models

Download MaxLinear SP490EN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

MaxLinearSP485EN-L
SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
MaxLinearSP485CN-L
LINE TRANSCEIVER, RS-485, RS-422 5MBIT/S DIFFERENTIAL, 5 V, 8-PIN SOIC
MaxLinearSP485CN-L/TR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485 HALF DUPLEX 8SOIC
Analog DevicesADM485JRZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Texas InstrumentsSN65176BDR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
Texas InstrumentsDS481TM
Low Power RS-485/RS-422 Multipoint Transceiver with Sleep Mode 8-SOIC -40 to 85

Descriptions

Descriptions of MaxLinear SP490EN-L provided by its distributors.

SP490 Series 5 Mbps 5 V Low Power BICMOS Full Duplex RS-485 Transceiver- NSOIC-8
EXAR SP490EN-L, LINE TRANSCEIVER, RS-422/ RS-485, 5 V, 8-PIN SOIC
RS-485 Interface IC RS485 5000 kbps temp -40C to 85C
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
IC TXRX RS485 FULL DUPLEX 8SOIC
IC, RS-485 TRANSCEIVER, 5.25V, NSOIC-8;; IC, RS-485 TRANSCEIVER, 5.25V, NSOIC-8; Device Type:Driver / Receiver; IC Interface Type:RS485; No. of Drivers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:8; Interface:RS-422 / RS-485

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar