MaxLinear SP3232EET-L

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MS-013AA, SOIC-16
$ 0.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3232EET-L.

IHS

Datasheet21 pages6 years ago
Datasheet22 pages9 years ago

element14

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
+61.59%

CAD Models

Download MaxLinear SP3232EET-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.723
$ 0.758
$ 0.758
Stock
124,495
418,504
418,504
Authorized Distributors
4
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-232
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MaxLinearSP3232EEN-L
LINE TRANSCEIVER, EIA/TIA-232-F, RS-232 2-TX 2-RX 2-TRX, 3.3 V, 5 V, 16-PIN SOIC
MaxLinearSP3232ECN-L
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MS-012AC, SOIC-16
MaxLinearSP3232EUCN-L
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, PLASTIC, SOIC-16
Analog DevicesADM3202ARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM3202ARWZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube / IC TXRX DUAL RS-232 3.3V 16SOIC
Analog DevicesADM3232EARNZ
±15 kV ESD Protected, 3.3 V, RS-232 Line Driver/Receiver

Descriptions

Descriptions of MaxLinear SP3232EET-L provided by its distributors.

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MS-013AA, SOIC-16
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - WSOIC-16
RoHS Compliant SCHMITT TRIGGER GULL WING DUAL (Type) 85C 3/5V 120kbps 300ns
RS232 Transceiver, 2 TX, 2 RX, 3 V to 5.5 V, 16 Pins, WSOIC
MaxLinear Line Transceiver, SOIC W Package, 16-Pin
Dual Transmitter/Receiver RS-232 16-Pin SOIC W
RS-232 TRANSCEIVER, 5.5V, WSOIC-16
IC TXRX RS232 ESD TRUE 16WSOIC
IC TRANSCEIVER FULL 2/2 16SOIC
TRANSCEIVER, DRIVER, RECEIVER,2/2 RS232
MaxLinear SP3232EET-L ライントランシーバ

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar