What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74AHC14N

6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -40 to 125
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC14N.

Farnell

Datasheet27 pages12 years ago
Datasheet25 pages13 years ago
Datasheet23 pages16 years ago

Texas Instruments

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.74%

CAD Models

Download Texas Instruments SN74AHC14N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.425
$ 9.55
$ 9.55
Stock
292,693
126,797
126,797
Authorized Distributors
4
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverter, Schmitt Trigger
Inverter, Schmitt Trigger
Number of Circuits
6
-
-
Number of Inputs
1
-
-
Propagation Delay
18.5 ns
18.5 ns
18.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC14N.

Related Parts

Texas InstrumentsSN74AHC04N
74AHC04 EAR99 74AHC Tube logic gate circuit 7.5ns @ 5V 50pF 5.08mm 8mA 8mA 1.5V-3.85V
Texas InstrumentsSN74HCU04N
Gate / Inverter Logic IC Leaded Process; function (IC): Hex Inverter; Base Number: 7404
Texas InstrumentsSN74HC04N
IC HEX INVERTER 14-DIP / Inverter 6-Element CMOS 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74AHC14N provided by its distributors.

6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -40 to 125
IC,SN74AHC14N,DIP-14, HEX INVERTER W/SCHMITT TRIGGER
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDIP14
Logic, Hex Schmitt-Trig Inv, 14Dip; Logic Family/Base Number:74Ahc14; Logic Type:Inverter Schmitt Trigger; Output Current:8Ma; No. Of Inputs:6; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:Dip; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC14N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC14N .
  • SN74AHC14N.