What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip PIC18F97J60-I/PT

128KB 2V~3.6V PIC 41.667MHz 70 TQFP-100(12x12) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 6.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F97J60-I/PT.

element14 APAC

Datasheet492 pages15 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

element14

Inventory History

3 month trend:
-8.61%

CAD Models

Download Microchip PIC18F97J60-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.373
$ 7.669
Stock
267,503
109,832
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
100
100
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
41.667 MHz
41.667 MHz
Number of I/Os
70
70
Interface
EBI/EMI, Ethernet, I2C, SPI, UART, USART
EBI/EMI, Ethernet, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.9 V
3.9 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Projected EOL Date2034-01-30
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2007-01-30
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 96KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
MCU 8-bit PIC18 PIC RISC 128KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP Tray - Trays
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 41.6667MHz, CMOS, PQFP80

Descriptions

Descriptions of Microchip PIC18F97J60-I/PT provided by its distributors.

128KB 2V~3.6V PIC 41.667MHz 70 TQFP-100(12x12) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 16-Bit, FLASH, PIC18 CPU, 41.6667MHz, CMOS, PQFP100
MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray / IC MCU 8BIT 128KB FLASH 100TQFP
PIC18F Series 128 kB Flash 3808 B RAM SMT 8-Bit Microcontroller - TQFP-100
MCU, 8BIT, PIC18, 42MHZ, TQFP-100; Product Range: PIC18 Family PIC18F J6x Series Microcontrollers; CPU Speed: 42MHz; Program Memory Size: 128KB; RAM Memory Size: 3.71KB; No. of Pins: 100Pins; MCU Case Style: TQFP; No. of I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F97J60-I/PT.
  • PIC18F97J60-IPT
  • PIC18F97J60I/PT
  • PIC18F97J60IPT