Microchip PIC16F88-E/ML

IC MCU 8BIT 7KB FLASH 28QFN / MCU 8-bit PIC RISC 7KB Flash 5V 28-Pin QFN EP Tube
$ 8.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F88-E/ML.

Microchip

Datasheet228 pages21 years ago

Augswan

Mouser

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16F88-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.3
$ 4.721
$ 4.721
Stock
100,619
97,871
97,871
Authorized Distributors
1
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
16
16
16
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH, RAM
FLASH, RAM
Memory Size
7 kB
7 kB
7 kB
RAM Size
368 B
368 B
368 B
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of ADC Channels
-
7
7
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Related Parts

MicrochipPIC16F87-I/ML
PIC16F87-I/ML,8BIT PIC MICROCONTROLLER,20MHZ,256 B,7168 B FLASH,28-PIN QFN
MicrochipPIC16F73-I/ML
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube
IC MCU 8BIT 7KB FLASH 28QFN / MCU 8-bit PIC RISC 7KB Flash 5V 28-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC16F88-E/ML provided by its distributors.

IC MCU 8BIT 7KB FLASH 28QFN / MCU 8-bit PIC RISC 7KB Flash 5V 28-Pin QFN EP Tube
Ic,microcontroller,8-Bit,pic Cpu,cmos,llcc,28Pin,plastic Rohs Compliant: Yes |Microchip PIC16F88-E/ML
MCU CMOS 28LD 20MHz 4K FLASH
IC MCU 8BIT 7KB FLASH 28QFN
QFN-28 Pre-ordered MCUs ROHS
7 KB FLASH, 368 RAM, 16 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F88-EML
  • PIC16F88E/ML
  • PIC16F88EML