Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F628-20/P

Microchip PIC16FSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway
$ 3.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F628-20/P.

Farnell

Datasheet170 pages23 years ago

Jameco (USA)

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.53%

CAD Models

Download Microchip PIC16F628-20/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.546
$ 3.721
Stock
71,892
174,062
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
18
18
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
16
16
Interface
SCI, UART, USART
SCI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip, 8bit PIC Microcontroller, 20MHz, 256 B, 4096 x 14 words Flash, 18-Pin PDIP
MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V 18-Pin PDIP Tube / IC MCU 8BIT 1.75KB FLASH 18DIP
1.75KB 3V~5.5V PIC 224Byte 20MHz 16 PDIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC16F628-20/P provided by its distributors.

Microchip PIC16FSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 18-Pin PDIP Tube / FLASH-Based 8-Bit CMOS Microcontrollers
PIC16F Series 3.5 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PDIP18
Microcontroller Operating temperature: 0...70 °C Power supply: 3...5.5 V No. of I/Os: 16 No. of timers: 3 Bus width: 8 Bit Package: DIL-18 EEPROM: 128 Byte Flash memory: 3.5 KB RAM: 224 Byte
IC, 8BIT FLASH MCU, 16F628, DIP18; Product Range: PIC16 Microcontrollers; RAM Memory Size: 224Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 16I/O's; MSL: -; SVHC: No SVHC (15-Jan-2018); Clock Frequency: 20MHz; EE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F628-20 P
  • PIC16F628-20-P
  • PIC16F628-20/P.
  • PIC16F628-20/P..
  • PIC16F628-20P